Part Details for ATXN6040A by CTS Corporation
Overview of ATXN6040A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ATXN6040A
ATXN6040A CAD Models
ATXN6040A Part Data Attributes
|
ATXN6040A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXN6040A
CTS Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0011% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L6XB3.5XH1 (mm) | |
Series Resistance | 35 Ω | |
Surface Mount | YES |