-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5666
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:50I/O S, Rohs Compliant: Yes |Microchip ATXMEGA64D3-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$4.6300 / $5.5700 | Buy Now |
DISTI #
ATXMEGA64D3-AU-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1142 In Stock |
|
$4.4500 / $5.3600 | Buy Now |
DISTI #
ATXMEGA64D3-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA64D3-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.4639 / $5.1744 | Buy Now |
DISTI #
556-ATXMEGA64D3-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FLASH 2KB EE 4K SRAM 3.6V RoHS: Compliant | 698 |
|
$4.4500 / $5.3600 | Buy Now |
DISTI #
V36:1790_07152470
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2334 | Americas - 810 |
|
$4.5190 / $5.3340 | Buy Now |
DISTI #
VBF:5286_07152470
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2402 | Americas - 70 |
|
$4.8490 / $5.1250 | Buy Now |
DISTI #
ATXMEGA64D3-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
2650 Alternates Available |
|
$3.8900 / $5.3600 | Buy Now |
|
Future Electronics | XMEGA Series 64 KB Flash 4 KB RAM 32 MHz 8/16-Bit Microcontroller-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.3700 / $4.6200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
450 In Stock 8820 Factory Stock |
|
$4.0500 / $5.5600 | Buy Now |
DISTI #
74494107
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2344 | Americas - 900 |
|
$4.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA64D3-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64D3-AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA64D3-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64D3-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64D3-AUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 64TQFP | ATXMEGA64D3-AU vs ATXMEGA64D3-AUR |