Part Details for ATXMEGA64D3-AN by Microchip Technology Inc
Overview of ATXMEGA64D3-AN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATXMEGA64D3-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3968
|
Newark | Xmega64D3-An Tqfp, 105C, Green 1.6-3.6V 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA64D3-AN Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
ATXMEGA64D3-AN-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4900 | Buy Now |
DISTI #
ATXMEGA64D3-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATXMEGA64D3-AN) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.4900 / $5.4000 | Buy Now |
DISTI #
556-ATXMEGA64D3-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU xmega64D3-AN TQFP, 105C, Green 1.6-3.6V RoHS: Compliant | 0 |
|
$4.4900 / $5.4000 | Order Now |
DISTI #
ATXMEGA64D3-AN
|
Microchip Technology Inc | xmega64D3-AN TQFP, 105C, Green 1.6-3.6V, Projected EOL: 2044-04-13 RoHS: Compliant pbFree: Yes |
2610 Alternates Available |
|
$3.9500 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$4.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2610 Factory Stock |
|
$4.7300 / $6.9000 | Buy Now |
DISTI #
ATXMEGA64D3-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATXMEGA64D3-AN) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.4900 / $5.4000 | Buy Now |
DISTI #
ATXMEGA64D3-AN
|
TME | IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$4.9500 / $5.8600 | RFQ |
|
Ameya Holding Limited | 2610 |
|
RFQ |
Part Details for ATXMEGA64D3-AN
ATXMEGA64D3-AN CAD Models
ATXMEGA64D3-AN Part Data Attributes:
|
ATXMEGA64D3-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64D3-AN
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6V | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64D3-AN
This table gives cross-reference parts and alternative options found for ATXMEGA64D3-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64D3-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64D3-MT | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATXMEGA64D3-AN vs ATXMEGA64D3-MT |