Part Details for ATXMEGA64C3-AN by Microchip Technology Inc
Overview of ATXMEGA64C3-AN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATXMEGA64C3-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3964
|
Newark | Tqfp, 105C, Green 1.6-3.6V 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA64C3-AN Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
ATXMEGA64C3-AN-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0300 | Buy Now |
DISTI #
ATXMEGA64C3-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Bulk (Alt: ATXMEGA64C3-AN) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 / $6.0700 | Buy Now |
DISTI #
556-ATXMEGA64C3-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
ATXMEGA64C3-AN
|
Microchip Technology Inc | TQFP, 105C, Green 1.6-3.6V, Projected EOL: 2044-04-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4200 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
DISTI #
ATXMEGA64C3-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Bulk (Alt: ATXMEGA64C3-AN) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 / $6.0700 | Buy Now |
DISTI #
ATXMEGA64C3-AN
|
TME | IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$5.5300 / $6.5500 | RFQ |
|
NAC | TQFP, 105C, Green 1.6-3.6V - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$5.2100 / $6.2800 | Buy Now |
Part Details for ATXMEGA64C3-AN
ATXMEGA64C3-AN CAD Models
ATXMEGA64C3-AN Part Data Attributes:
|
ATXMEGA64C3-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64C3-AN
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 50 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64C3-AN
This table gives cross-reference parts and alternative options found for ATXMEGA64C3-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64C3-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64C3-M7 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATXMEGA64C3-AN vs ATXMEGA64C3-M7 |