Part Details for ATXMEGA64A4U-AN by Microchip Technology Inc
Results Overview of ATXMEGA64A4U-AN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A4U-AN Information
ATXMEGA64A4U-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64A4U-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 44-Pin TQFP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATXMEGA64A4U-AN
|
Avnet Silica | MCU 8Bit16Bit XMEGA AVR RISC 64KB Flash 33V 44Pin TQFP Tray (Alt: ATXMEGA64A4U-AN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA64A4U-AN
|
EBV Elektronik | MCU 8Bit16Bit XMEGA AVR RISC 64KB Flash 33V 44Pin TQFP Tray (Alt: ATXMEGA64A4U-AN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1262 |
|
RFQ |
Part Details for ATXMEGA64A4U-AN
ATXMEGA64A4U-AN CAD Models
ATXMEGA64A4U-AN Part Data Attributes
|
ATXMEGA64A4U-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A4U-AN
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V MINIMUM | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A4U-AN
This table gives cross-reference parts and alternative options found for ATXMEGA64A4U-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A4U-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A4U-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44TQFP | ATXMEGA64A4U-AN vs ATXMEGA64A4U-ANR |
ATXMEGA64A4U-AU | Microchip Technology Inc | $4.1915 | IC MCU 8BIT 64KB FLASH 44TQFP | ATXMEGA64A4U-AN vs ATXMEGA64A4U-AU |