Part Details for ATXMEGA64A3U-AUR by Microchip Technology Inc
Results Overview of ATXMEGA64A3U-AUR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A3U-AUR Information
ATXMEGA64A3U-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64A3U-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8034
|
Newark | 64 Tqfp, Ind Temp, Green, 1.6-3.6V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATX... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8100 | Buy Now |
DISTI #
ATXMEGA64A3U-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2733 In Stock |
|
$4.6700 / $5.6100 | Buy Now |
DISTI #
ATXMEGA64A3U-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA64A3U-A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6764 / $4.8352 | Buy Now |
DISTI #
556-ATXMEGA64A3U-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V RoHS: Not Compliant | 327 |
|
$4.6300 / $4.9300 | Buy Now |
DISTI #
V72:2272_07151433
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 957 |
|
$5.3150 / $5.7670 | Buy Now |
DISTI #
ATXMEGA64A3U-AUR
|
Microchip Technology Inc | 64 TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R, TQFP, Projected EOL: 2039-02-13 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
595 Alternates Available |
|
$4.0800 / $5.6100 | Buy Now |
|
Future Electronics | XMEGA Series 64 kB Flash 4 B RAM 50 I/O SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5... more RoHS: Compliant |
1000 In Stock |
|
$4.3030 / $4.7670 | Buy Now |
DISTI #
70814254
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.6940 | Buy Now |
DISTI #
69830924
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2328 | Americas - 1000 |
|
$5.1176 / $5.6118 | Buy Now |
Part Details for ATXMEGA64A3U-AUR
ATXMEGA64A3U-AUR CAD Models
ATXMEGA64A3U-AUR Part Data Attributes
|
ATXMEGA64A3U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3U-AUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A3U-AUR
This table gives cross-reference parts and alternative options found for ATXMEGA64A3U-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A3U-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A3U-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 64TQFP | ATXMEGA64A3U-AUR vs ATXMEGA64A3U-ANR |
ATXMEGA64A3U-AU | Microchip Technology Inc | $5.1682 | IC MCU 8BIT 64KB FLASH 64TQFP | ATXMEGA64A3U-AUR vs ATXMEGA64A3U-AU |