Part Details for ATXMEGA64A3-MH by Microchip Technology Inc
Overview of ATXMEGA64A3-MH by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA64A3-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3962
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Vqfn-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Vqfn, Msl:-Rohs Compliant: Yes |Microchip ATXMEGA64A3-MH RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 | Buy Now |
DISTI #
ATXMEGA64A3-MH-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1454 In Stock |
|
$8.0400 / $9.6900 | Buy Now |
DISTI #
556-ATXMEGA64A3-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB RoHS: Compliant | 150 |
|
$8.0400 / $9.6900 | Buy Now |
DISTI #
ATXMEGA64A3-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
1313 Alternates Available |
|
$7.0400 / $9.6900 | Buy Now |
|
Future Electronics | XMEGA Series 64 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller-QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP T/R RoHS: Compliant |
440 In Stock 3380 Factory Stock |
|
$7.4000 / $9.9000 | Buy Now |
DISTI #
79361587
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2411 | Americas - 440 |
|
$8.9765 / $11.6471 | Buy Now |
|
NAC | 64QFN, IND TEMP, GREEN, 1.6-3.6V - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 2600 |
|
$8.3400 / $10.0600 | Buy Now |
DISTI #
ATXMEGA64A3-MH
|
Avnet Silica | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP (Alt: ATXMEGA64A3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA64A3-MH
|
EBV Elektronik | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP (Alt: ATXMEGA64A3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATXMEGA64A3-MH
ATXMEGA64A3-MH CAD Models
ATXMEGA64A3-MH Part Data Attributes
|
ATXMEGA64A3-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3-MH
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A3-MH
This table gives cross-reference parts and alternative options found for ATXMEGA64A3-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A3-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A3-MH-SL383 | Atmel Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | ATXMEGA64A3-MH vs ATXMEGA64A3-MH-SL383 |
ATXMEGA64A3-MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS | ATXMEGA64A3-MH vs ATXMEGA64A3-MU |