Part Details for ATXMEGA32D4-MHR by Microchip Technology Inc
Results Overview of ATXMEGA32D4-MHR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32D4-MHR Information
ATXMEGA32D4-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA32D4-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3954
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
ATXMEGA32D4-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
39935 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA32D4-MHR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R - Tape and Reel (Alt: A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0160 / $3.2240 | Buy Now |
DISTI #
556-ATXMEGA32D4-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 1KB EE 4K SRAM IND 1.6-3.6V RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
DISTI #
ATXMEGA32D4-MHR
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, VQFN, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
8000 Alternates Available |
|
$2.6900 / $3.6900 | Buy Now |
|
Future Electronics | AVR XMEGA D4 Microcontroller IC 8-Bit 32MHz 32KB FLASH 44-VQFN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5... more RoHS: Compliant | 8000 Factory Stock |
|
$3.0100 / $8.4600 | Buy Now |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.1700 / $3.8200 | Buy Now |
DISTI #
ATXMEGA32D4-MHR
|
Avnet Silica | MCU 8bit16bit XMEGA AVR RISC 32KB Flash 18V25V33V 44Pin VQFN EP TR (Alt: ATXMEGA32D4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA32D4-MHR
|
EBV Elektronik | MCU 8bit16bit XMEGA AVR RISC 32KB Flash 18V25V33V 44Pin VQFN EP TR (Alt: ATXMEGA32D4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATXMEGA32D4-MHR
ATXMEGA32D4-MHR CAD Models
ATXMEGA32D4-MHR Part Data Attributes
|
ATXMEGA32D4-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32D4-MHR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32D4-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA32D4-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32D4-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32D4-M7R | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44 | ATXMEGA32D4-MHR vs ATXMEGA32D4-M7R |