-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 49VFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6242
|
Newark | 49Vfbga, 85C, Green,1.6-3.6V T&r 49 Vfbga 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32A4U-CUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now |
DISTI #
ATXMEGA32A4U-CURCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLSH 49VFBGA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5400 / $4.2700 | Buy Now |
DISTI #
ATXMEGA32A4U-CUR
|
Avnet Americas | 49VFBGA 85C GREEN1.6-3.6V T&R - Tape and Reel (Alt: ATXMEGA32A4U-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $4.2700 | Buy Now |
DISTI #
556-ATXMEGA32A4U-CUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 49VFBGA, 85C, GREEN,1.6-3.6V T&R RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
ATXMEGA32A4U-CUR
|
Microchip Technology Inc | 49VFBGA, 85C, GREEN,1.6-3.6V T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1000 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $10.1200 | Buy Now |
DISTI #
ATXMEGA32A4U-CUR
|
Avnet Americas | 49VFBGA 85C GREEN1.6-3.6V T&R - Tape and Reel (Alt: ATXMEGA32A4U-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $4.2700 | Buy Now |
|
NAC | 49VFBGA, 85C, GREEN,1.6-3.6V T&R - Package: 49 VFBGA 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$3.6800 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4500 / $10.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32A4U-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-CUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 49 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |