-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA16D4-MH by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3450
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16D4-MH-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
382 In Stock |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
ATXMEGA16D4-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP - Trays (Alt: ATXMEGA16D4-M... more RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9641 / $3.0647 | Buy Now |
DISTI #
556-ATXMEGA16D4-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FLASH, 1KB EE, 2K SRAM, 1.6-3.6V, 32MHz RoHS: Compliant | 399 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
ATXMEGA16D4-MH
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, VQFN, Projected EOL: 2039-11-04 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray | 285840 |
|
$2.5900 / $3.5500 | Buy Now |
|
Future Electronics | XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller-VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5... more RoHS: Compliant | 286200 Factory Stock |
|
$3.1100 / $4.5400 | Buy Now |
DISTI #
ATXMEGA16D4-MH
|
TME | IC: AVR microcontroller, VQFN44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$3.4000 / $4.0300 | RFQ |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$3.0600 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16D4-MH
|
Avnet Silica | MCU 8bit16bit XMEGA AVR RISC 16KB Flash 18V25V33V 44Pin VQFN EP (Alt: ATXMEGA16D4-MH) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA16D4-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16D4-MH
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |