Part Details for ATXMEGA16D4-CUR by Microchip Technology Inc
Overview of ATXMEGA16D4-CUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ATXMEGA16D4-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3909
|
Newark | 49Vfbga, Ind Temp, Green, 1.6-3.6V, T&r 49 Vfbga 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16D4-CUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 | Buy Now |
DISTI #
ATXMEGA16D4-CURCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLSH 49VFBGA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3600 / $4.0200 | Buy Now |
DISTI #
ATXMEGA16D4-CUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R - Tape and Reel (Alt: ATXMEGA16D4-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.3600 / $4.0200 | Buy Now |
DISTI #
556-ATXMEGA16D4-CUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
DISTI #
ATXMEGA16D4-CUR
|
Microchip Technology Inc | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9200 / $4.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $9.5600 | Buy Now |
|
NAC | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 49 VFBGA 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.4800 / $4.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2600 / $9.5600 | Buy Now |
Part Details for ATXMEGA16D4-CUR
ATXMEGA16D4-CUR CAD Models
ATXMEGA16D4-CUR Part Data Attributes:
|
ATXMEGA16D4-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16D4-CUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |