-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 49VFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3908
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Pbga-49, Product Range:Xmega Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:49Pins, Ic Case/Package:Pbga, No. Of I/O S:34I/O S Rohs Compliant: Yes |Microchip ATXMEGA16D4-CU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
ATXMEGA16D4-CU-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLSH 49VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
390 In Stock |
|
$3.2600 / $3.9500 | Buy Now |
DISTI #
ATXMEGA16D4-CU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA - Trays (Alt: ATXMEGA16D4-CU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.2600 / $3.9500 | Buy Now |
DISTI #
556-ATXMEGA16D4-CU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FLASH 1KB EE 2K SRAM 3.6V RoHS: Compliant | 980 |
|
$3.2500 / $3.9500 | Buy Now |
DISTI #
ATXMEGA16D4-CU
|
Microchip Technology Inc | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
17150 Alternates Available |
|
$2.8600 / $3.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17150 Factory Stock |
|
$3.0900 / $6.4500 | Buy Now |
DISTI #
ATXMEGA16D4-CU
|
TME | IC: AVR microcontroller, VFBGA49, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$3.5700 / $4.2300 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 49VFBGA | 22050 |
|
RFQ | |
|
NAC | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V - Package: 49 VFBGA 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 13720 |
|
$3.3900 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA16D4-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16D4-CU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |