Part Details for ATXMEGA16D4-AUR by Microchip Technology Inc
Overview of ATXMEGA16D4-AUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ATXMEGA16D4-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3907
|
Newark | 44Tqfp, Ind Temp, Green, 1.6-3.6V, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16D4-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 | Buy Now |
DISTI #
ATXMEGA16D4-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4423 In Stock |
|
$3.1800 / $3.8100 | Buy Now |
DISTI #
ATXMEGA16D4-AUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA16D4-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.1800 / $3.8100 | Buy Now |
DISTI #
556-ATXMEGA16D4-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V RoHS: Compliant | 3427 |
|
$3.1800 / $3.8100 | Buy Now |
DISTI #
ATXMEGA16D4-AUR
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$2.7800 / $3.8100 | Buy Now |
|
Future Electronics | IC MCU 8BIT 16KB FLASH 44TQFP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$3.0300 / $8.3000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44TQFP | 2000 |
|
RFQ | |
|
NAC | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$3.2900 / $3.9700 | Buy Now |
DISTI #
ATXMEGA16D4-AUR
|
Avnet Silica | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R (Alt: ATXMEGA16D4-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA16D4-AUR
ATXMEGA16D4-AUR CAD Models
ATXMEGA16D4-AUR Part Data Attributes:
|
ATXMEGA16D4-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16D4-AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |