-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5659
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA16D4-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1981 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
68T3906
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip ATXMEGA16D4-AU Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
78AH9332
|
Newark | 44Tqfp, Ind Temp, Green, 1.6-3.6V Rohs Compliant: Yes |Microchip ATXMEGA16D4-AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
ATXMEGA16D4-AU-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1584 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16D4-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP - Trays (Alt: ATXMEGA16D4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 169 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
556-ATXMEGA16D4-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FLASH 1KB EE 2K SRAM 3.6V RoHS: Compliant | 1523 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16D4-AU
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
170 Alternates Available |
|
$2.6900 / $3.6900 | Buy Now |
|
Future Electronics | XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
321 In Stock 480 Factory Stock |
|
$2.7500 / $3.4500 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA16D4-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16D4-AU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |