Part Details for ATXMEGA128D4-MH by Microchip Technology Inc
Overview of ATXMEGA128D4-MH by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA128D4-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2243
|
Newark | Mcu, 8/16Bit, Avr, 32Mhz, Vqfn-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:44Pins, Mcu Case Style:Vqfn, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA128D4-MH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1500 / $6.2100 | Buy Now |
DISTI #
ATXMEGA128D4-MH-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 44VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
387 In Stock |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
ATXMEGA128D4-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP - Trays (Alt: ATXMEGA128D4-MH) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
556-ATXMEGA128D4-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FLSH, 2KB EE, 8K SRAM, 1.6-3.6V, 32MHz RoHS: Compliant | 196 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
ATXMEGA128D4-MH
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-11 RoHS: Compliant pbFree: Yes |
922 Alternates Available |
|
$4.3200 / $5.9700 | Buy Now |
|
Future Electronics | AVR® XMEGA® D4 32MHz 8KB RAM 128KB Flash 8/16-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tray RoHS: Compliant |
416 In Stock 832 Factory Stock |
|
$4.7600 / $6.1600 | Buy Now |
DISTI #
ATXMEGA128D4-MH
|
TME | IC: AVR microcontroller, VQFN44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$5.3500 / $6.4800 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 128KB FLASH 44VQFN | 2170 |
|
RFQ | |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 416 Container: Tray | 832 |
|
$5.1300 / $6.1900 | Buy Now |
Part Details for ATXMEGA128D4-MH
ATXMEGA128D4-MH CAD Models
ATXMEGA128D4-MH Part Data Attributes:
|
ATXMEGA128D4-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D4-MH
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |