Part Details for ATXMEGA128A3U-ANR by Microchip Technology Inc
Results Overview of ATXMEGA128A3U-ANR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128A3U-ANR Information
ATXMEGA128A3U-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA128A3U-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA128A3U-ANR-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 64TQFP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 766 |
|
RFQ |
Part Details for ATXMEGA128A3U-ANR
ATXMEGA128A3U-ANR CAD Models
ATXMEGA128A3U-ANR Part Data Attributes
|
ATXMEGA128A3U-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A3U-ANR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA128A3U-ANR
This table gives cross-reference parts and alternative options found for ATXMEGA128A3U-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128A3U-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA128A3U-MHR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | ATXMEGA128A3U-ANR vs ATXMEGA128A3U-MHR |
ATXMEGA128A3U-MH | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | ATXMEGA128A3U-ANR vs ATXMEGA128A3U-MH |
ATXMEGA128A3U-ANR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATXMEGA128A3U-ANR is -40°C to +85°C.
-
The clock source for the ATXMEGA128A3U-ANR can be configured using the CLKCTRL (Clock Control) register. The clock source can be set to internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum frequency for the ATXMEGA128A3U-ANR is 32 MHz.
-
The ATXMEGA128A3U-ANR has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCSR (Watchdog Timer Control and Status Register). The WDT can be set to reset the device or generate an interrupt when it times out.
-
The power consumption of the ATXMEGA128A3U-ANR depends on the operating frequency, voltage, and mode of operation. According to the datasheet, the typical power consumption is around 10 mA at 3.3V and 4 MHz.