-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1618
|
Newark | 100Tqfp,indtemp,green,1.6-3.6V,32Mhz,t&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128A1U-AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9900 | Buy Now |
DISTI #
ATXMEGA128A1U-AURCT-ND
|
DigiKey | IC MCU 8/16B 128KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10229 In Stock |
|
$6.7800 / $8.1400 | Buy Now |
DISTI #
ATXMEGA128A1U-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA128A1U-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.7800 / $8.1400 | Buy Now |
DISTI #
556-ATXMEGA128A1UAUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 100TQFP,INDTEMP,GREEN,1.6-3.6V,32MHz,T&R RoHS: Compliant | 7004 |
|
$6.7800 / $8.1400 | Buy Now |
DISTI #
V72:2272_07151965
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 Container: Cut Strips | Americas - 4500 |
|
$8.1300 / $9.0980 | Buy Now |
DISTI #
ATXMEGA128A1U-AUR
|
Microchip Technology Inc | 100TQFP,INDTEMP,GREEN,1.6-3.6V,32MHz,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9200 / $8.1400 | Buy Now |
|
Future Electronics | XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$6.7100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tape&Reel RoHS: Compliant |
2890 In Stock |
|
$6.4500 / $8.3300 | Buy Now |
DISTI #
74510132
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 4500 |
|
$8.1300 / $9.0980 | Buy Now |
DISTI #
76476850
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R Min Qty: 10 Package Multiple: 5 Date Code: 2349 | Americas - 2890 |
|
$10.9605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128A1U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A1U-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 78 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |