-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0792
|
Newark | 100Tqfp, Ind Temp, Green, 1.6-3.6V Rohs Compliant: Yes |Microchip ATXMEGA128A1U-AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$6.6800 / $7.3700 | Buy Now |
DISTI #
15AC6278
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-100, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip ATXMEGA128A1U-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2720 |
|
$6.9500 / $8.3600 | Buy Now |
DISTI #
92T0881
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Tqfp-100, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATXMEGA128A1U-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 | Buy Now |
DISTI #
ATXMEGA128A1U-AU-ND
|
DigiKey | IC MCU 8/16B 128KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1452 In Stock |
|
$6.6800 / $8.0400 | Buy Now |
DISTI #
ATXMEGA128A1U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP - Trays (Alt: ATXMEGA128A1U-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 45 |
|
$6.6800 / $8.0400 | Buy Now |
DISTI #
556-ATXMEGA128A1U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 100TQFP, IND TEMP GREEN, 1.6-3.6V RoHS: Compliant | 3594 |
|
$6.6800 / $8.0400 | Buy Now |
DISTI #
ATXMEGA128A1U-AU
|
Microchip Technology Inc | 100TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8400 / $8.0400 | Buy Now |
|
Future Electronics | XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$6.6100 / $6.7200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
625 In Stock 19980 Factory Stock |
|
$5.7700 / $7.7400 | Buy Now |
|
Bristol Electronics | 5400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128A1U-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A1U-AU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 78 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |