Part Details for ATXMEGA128A1-CU by Microchip Technology Inc
Overview of ATXMEGA128A1-CU by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA128A1-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6277
|
Newark | Mcu, 8Bit, 32Mhz, Cbga-100, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Architecture:Avr, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip ATXMEGA128A1-CU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4700 / $11.1600 | Buy Now |
DISTI #
68T3885
|
Newark | 100Bga, Ind Temp, Green, 1.6-3.6V 100 Tfbga 9X9X1.2Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA128A1-CU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9200 | Buy Now |
DISTI #
72T3201
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Pbga-100, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Microchip ATXMEGA128A1-CU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.3200 | Buy Now |
|
Future Electronics | XMEGA Series 32 MHz 128 KB Flash 8 KB SRAM 8/16-Bit Microcontroller - CBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$9.2000 | Buy Now |
|
NAC | 100BGA, IND TEMP, GREEN, 1.6-3.6V - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$8.9800 / $10.8200 | Buy Now |
DISTI #
SMC-ATXMEGA128A1-CU
|
Sensible Micro Corporation | Ic Mcu 128K Flsh 100-Cbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 4 |
|
RFQ |
Part Details for ATXMEGA128A1-CU
ATXMEGA128A1-CU CAD Models
ATXMEGA128A1-CU Part Data Attributes:
|
ATXMEGA128A1-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A1-CU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 100CBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 78 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |