-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 0.032768MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2931
|
Newark | Tcxo, 32.768Khz/Cmos/Smd, 2.15Mm X 1.35Mm Rohs Compliant: Yes |Abracon ATXK-H14-D-32.768KHZ-E50-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$3.0700 / $4.0100 | Buy Now |
DISTI #
535-ATXK-H14-D-32.768KHZ-E50-T3CT-ND
|
DigiKey | XTAL OSC TCXO 32.768KHZ CMOS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2897 In Stock |
|
$2.3897 / $3.8600 | Buy Now |
DISTI #
ATXK-H14-D-32.768K
|
Avnet Americas | TCXO, 32.768 kHz, 5 ppm, SMD, 2.15mm x 1.35mm, CMOS, 1.8 V, ATXK-H14 Series - Tape and Reel (Alt: ATXK-H14-D-32.768K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3450 / $2.7300 | Buy Now |
DISTI #
815-ATH14D32768E50T3
|
Mouser Electronics | TCXO Oscillators Low-Power CMOS kHz TCXO RoHS: Compliant | 2848 |
|
$2.3800 / $3.8600 | Buy Now |
DISTI #
ATXK-H14-D-32.768KHZ-E50-T3
|
Avnet Abacus | TCXO, 32.768 kHz, 5 ppm, SMD, 2.15mm x 1.35mm, CMOS, 1.8 V, ATXK-H14 Series - Tape and Reel (Alt: ATXK-H14-D-32.768KHZ-E50-T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXK-H14-D-32.768KHZ-E50-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXK-H14-D-32.768KHZ-E50-T3
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Fall Time-Max | 40 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.05X.08,57/39 | |
Physical Dimension | 2.15mm x 1.35mm x 1.1mm | |
Rise Time-Max | 40 ns | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |