Part Details for ATXK-H11-E-32.768KHZ-E50-T3 by Abracon Corporation
Overview of ATXK-H11-E-32.768KHZ-E50-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXK-H11-E-32.768KHZ-E50-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6704
|
Newark | Tcxo, 32.768Khz, Smd, 3.28Mm X 2.58Mm Rohs Compliant: Yes |Abracon ATXK-H11-E-32.768KHZ-E50-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$2.7800 / $3.6400 | Buy Now |
DISTI #
535-ATXK-H11-E-32.768KHZ-E50-T3CT-ND
|
DigiKey | XTAL OSC TCXO 32.7680KHZ CMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2849 In Stock |
|
$2.1665 / $3.5000 | Buy Now |
DISTI #
ATXK-H11-E-32.768K
|
Avnet Americas | TCXO, 32.768 kHz, 5 ppm, SMD, 3.28mm x 2.58mm, CMOS, 3.3 V, ATXK-H11 Series - Tape and Reel (Alt: ATXK-H11-E-32.768K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0502 / $2.4750 | Buy Now |
DISTI #
815-ATH11E32768E50T3
|
Mouser Electronics | TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO RoHS: Compliant | 4034 |
|
$2.1600 / $3.5000 | Buy Now |
Part Details for ATXK-H11-E-32.768KHZ-E50-T3
ATXK-H11-E-32.768KHZ-E50-T3 CAD Models
ATXK-H11-E-32.768KHZ-E50-T3 Part Data Attributes:
|
ATXK-H11-E-32.768KHZ-E50-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXK-H11-E-32.768KHZ-E50-T3
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Fall Time-Max | 100 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,96/67 | |
Physical Dimension | 3.28mm x 2.58mm x 1.36mm | |
Rise Time-Max | 100 ns | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |