Part Details for ATXAIG-12-A-40.000MHZ-E05 by Abracon Corporation
Overview of ATXAIG-12-A-40.000MHZ-E05 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXAIG-12-A-40.000MHZ-E05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ATXAIG-12-A-40.000MHZ-E05-ND
|
DigiKey | XTAL OSC TCXO 40MHZ CLPSN 3.0V Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
815-ATXAIG12A4000E05
|
Mouser Electronics | TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V RoHS: Compliant | 989 |
|
$1.4800 / $2.4600 | Buy Now |
Part Details for ATXAIG-12-A-40.000MHZ-E05
ATXAIG-12-A-40.000MHZ-E05 CAD Models
ATXAIG-12-A-40.000MHZ-E05 Part Data Attributes:
|
ATXAIG-12-A-40.000MHZ-E05
Abracon Corporation
Buy Now
|
Compare Parts:
ATXAIG-12-A-40.000MHZ-E05
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |