Part Details for ATX-H11-F-25.000MHZ-G100-T by Abracon Corporation
Results Overview of ATX-H11-F-25.000MHZ-G100-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATX-H11-F-25.000MHZ-G100-T Information
ATX-H11-F-25.000MHZ-G100-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
54101-G10-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch. |
Price & Stock for ATX-H11-F-25.000MHZ-G100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2164
|
Newark | Osc, 25Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ATX-H11-F-25.000MHZ-G100-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$1.3200 / $1.9200 | Buy Now |
DISTI #
535-ATX-H11-F-25.000MHZ-G100-TCT-ND
|
DigiKey | XTAL OSC TCXO 25.0000MHZ CMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
905 In Stock |
|
$1.0811 / $1.8500 | Buy Now |
DISTI #
ATX-H11-F-25.000MHZ-G100-T
|
Avnet Americas | - Tape and Reel (Alt: ATX-H11-F-25.000MHZ-G100-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.0240 | Buy Now |
DISTI #
815-ATXH11F2500G100T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm RoHS: Compliant | 1962 |
|
$1.0700 / $1.8500 | Buy Now |
DISTI #
V72:2272_28632844
|
Arrow Electronics | Oscillator TCXO 25MHz ±2ppm (Tol) ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin CSMD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 Container: Cut Strips | Americas - 995 |
|
$0.7238 / $1.0290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator TCXO 25.0000MHz CMOS RoHS: Compliant | 0 |
|
$0.9870 / $1.1430 | Buy Now |
DISTI #
73505233
|
Verical | Oscillator TCXO 25MHz ±2ppm (Tol) ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin CSMD... more RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2343 | Americas - 995 |
|
$0.7238 / $0.8304 | Buy Now |