Part Details for ATX-14-F-48.000MHZ-F05-T by Abracon Corporation
Overview of ATX-14-F-48.000MHZ-F05-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATX-14-F-48.000MHZ-F05-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ATX-14-F-48.000MHZ-F05-TCT-ND
|
DigiKey | XTAL OSC TCXO 48 MHZ CLPSNW SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4837 / $2.4500 | Buy Now |
DISTI #
815-ATX14F480MHZF05T
|
Mouser Electronics | TCXO Oscillators TCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V RoHS: Compliant | 0 |
|
$1.4800 / $2.4500 | Order Now |