Part Details for ATX-14-F-38.400MHZ-F05-T by Abracon Corporation
Results Overview of ATX-14-F-38.400MHZ-F05-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATX-14-F-38.400MHZ-F05-T Information
ATX-14-F-38.400MHZ-F05-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 | |
PWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Price & Stock for ATX-14-F-38.400MHZ-F05-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ATX-14-F-38.400MHZ-F05-TCT-ND
|
DigiKey | XTAL OSC TCXO 38.4 MHZ CLPSNW SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$1.5000 / $2.5200 | Buy Now |
DISTI #
ATX-14-F-38.400MHZ-F05-T
|
Avnet Americas | TCXO 1612 4-SMD 38.4MHZ 0.5PPM -40C ~ 85 - Tape and Reel (Alt: ATX-14-F-38.400MHZ-F05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3560 / $1.4464 | Buy Now |
DISTI #
815-ATX14F384MHZF05T
|
Mouser Electronics | TCXO Oscillators TCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V RoHS: Compliant | 945 |
|
$1.4800 / $2.5200 | Buy Now |
DISTI #
V72:2272_29016156
|
Arrow Electronics | Oscillator TCXO 38.4MHz ±2ppm (Tol) ±0.5ppm (Stability) 11pF Clipped Sinewave 1.8V/2.5V/2.8V/3V/3.3V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2426 Container: Cut Strips | Americas - 1000 |
|
$1.7900 / $1.8450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
82736931
|
Verical | Oscillator TCXO 38.4MHz ±2ppm (Tol) ±0.5ppm (Stability) 11pF Clipped Sinewave 1.8V/2.5V/2.8V/3V/3.3V... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2426 | Americas - 1000 |
|
$1.7900 / $1.8450 | Buy Now |
Part Details for ATX-14-F-38.400MHZ-F05-T
ATX-14-F-38.400MHZ-F05-T CAD Models
ATX-14-F-38.400MHZ-F05-T Part Data Attributes
|
ATX-14-F-38.400MHZ-F05-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATX-14-F-38.400MHZ-F05-T
Abracon Corporation
Clipped Sine Output Oscillator, 38.4MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.05X.06,39/27 | |
Physical Dimension | 1.65mm x 1.25mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.68 V | |
Surface Mount | YES |