-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator, 38.4MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 | |
PWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9437
|
Newark | Tcxo, 38.4Mhz, Clipped Sinewave, 2X1.6Mm Rohs Compliant: Yes |Abracon ATX-13-F-38.400MHZ-F05-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.0200 / $2.8500 | Buy Now |
DISTI #
56AJ9438
|
Newark | Tcxo, 38.4Mhz, Clipped Sinewave, 2X1.6Mm Rohs Compliant: Yes |Abracon ATX-13-F-38.400MHZ-F05-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7100 / $1.7400 | Buy Now |
DISTI #
535-ATX-13-F-38.400MHZ-F05-TCT-ND
|
DigiKey | XTAL OSC TCXO 38.4 MHZ CLPSNW Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2937 In Stock |
|
$1.6174 / $2.7200 | Buy Now |
DISTI #
ATX-13-F-38.400MHZ
|
Avnet Americas | TCXO, 38.4 MHz, 0.5 ppm, SMD, 2mm x 1.6mm, Clipped Sinewave, ATX-13 - Tape and Reel (Alt: ATX-13-F-38.400MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4822 | Buy Now |
DISTI #
815-ATX13F38400MF05T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 38.4 MHz Clipped Sinewave SMD RoHS: Compliant | 640 |
|
$1.7100 / $2.5800 | Buy Now |
DISTI #
V72:2272_25630206
|
Arrow Electronics | XTAL OSC TCXO 38.4 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 6 |
|
$1.5770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Temperature Compensated Crystal Oscillator (TCXO) 38MHz ±0.5ppm 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
80325667
|
Verical | XTAL OSC TCXO 38.4 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2416 | Americas - 1000 |
|
$2.1320 / $2.7430 | Buy Now |
DISTI #
60979441
|
Verical | XTAL OSC TCXO 38.4 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2203 | Americas - 6 |
|
$1.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATX-13-F-38.400MHZ-F05-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATX-13-F-38.400MHZ-F05-T
Abracon Corporation
Clipped Sine Output Oscillator, 38.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.68 V | |
Surface Mount | YES |