Part Details for ATX-10509 by BUD Industries Inc
Overview of ATX-10509 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATX-10509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0653
|
Newark | Enclosure, Explosion Proof, Alum, Grey, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:89.9Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries ATX-10509 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$152.5200 / $168.3000 | Buy Now |
DISTI #
377-2444-ND
|
DigiKey | JUNCTION BOX ALUM 6.3"L X 6.3"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$146.6510 / $176.0000 | Buy Now |
DISTI #
563-ATX-10509
|
Mouser Electronics | Electrical Enclosures Explosion Proof Aluminum Enclosure (6.3 X 6.3 X 3.6 In) RoHS: Compliant | 2 |
|
$146.6500 / $166.6300 | Buy Now |
DISTI #
70863686
|
RS | Enclosure, ATEX, Explosion Proof, IP66, Die Cast Aluminum,6.3Lx6.3Wx3.58D | Bud Industries ATX-10509 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.4700 | RFQ |
|
Future Electronics | ATX Series Gray 160 x 160 x 91 mm Aluminum IP66 Sealing Gasket Junction Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$147.7800 / $155.1700 | Buy Now |
|
Onlinecomponents.com | Gray Texture Aluminum Screw Mount Explosion Proof Enclosure RoHS: Compliant |
8 In Stock 7 Factory Stock |
|
$130.1300 / $163.2900 | Buy Now |
DISTI #
000000000005423123
|
Sager | Electrical Enclosures Explosion Proof Aluminum Enclosure (6.3 X 6.3 X 3.6 In) Min Qty: 1 | 7 |
|
$124.2000 / $198.7000 | Buy Now |
|
Master Electronics | Gray Texture Aluminum Screw Mount Explosion Proof Enclosure RoHS: Compliant |
8 In Stock 7 Factory Stock |
|
$130.1300 / $163.2900 | Buy Now |
DISTI #
10012485
|
TestEquity LLC | Bud Industries ATX-10509 Aluminum Enclosure, Explosion Proof, 6.3x6.3x3.6 in, ATEX Series | 7 |
|
$152.8500 | Buy Now |