Part Details for ATWINC3400-MR210CA130 by Microchip Technology Inc
Overview of ATWINC3400-MR210CA130 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATWINC3400-MR210CA130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | Embedded Wireless Module 26MHz 3.3V 36-Pin - Trays (Alt: ATWINC3400-MR210CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Embedded Wireless Module 26MHz 3.3V 36-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATWINMR210CA130
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ATWINC3400-MR210CA130
ATWINC3400-MR210CA130 CAD Models
ATWINC3400-MR210CA130 Part Data Attributes
|
ATWINC3400-MR210CA130
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATWINC3400-MR210CA130
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |