-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0484
|
Newark | Atwinc3400 802.11 B/G/N + Bluetooth 5 Module Chip Antenna T&r 36 Module T/R Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA122-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.2000 | Buy Now |
DISTI #
ATWINC3400-MR210CA122-TCT-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1617 In Stock |
|
$12.2000 / $14.2300 | Buy Now |
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | Network Controller Module with Integrated Bluetooth 2.4GHz 36-Pin T/R - Tape and Reel (Alt: ATWINC3400-MR210CA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$12.2000 / $14.2300 | Buy Now |
DISTI #
579-ATWINC3400MR210C
|
Mouser Electronics | Multiprotocol Modules SmartConnect WINC3400-MR210CA122-T Module RoHS: Compliant | 1160 |
|
$11.9000 / $14.2300 | Buy Now |
DISTI #
ATWINC3400-MR210CA122-T
|
Microchip Technology Inc | SmartConnect WINC3400-MR210CA122-T Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2300 / $14.2300 | Buy Now |
|
Future Electronics | 2.4 GHz V802.11 b/g/n Network Controller with Integrated Bluetooth 4.0 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$12.8600 | Buy Now |
|
Onlinecomponents.com | WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II 36-Pin | 0 |
|
$11.0500 / $30.2600 | Buy Now |
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | Network Controller Module with Integrated Bluetooth 2.4GHz 36-Pin T/R - Tape and Reel (Alt: ATWINC3400-MR210CA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$12.2000 / $14.2300 | Buy Now |
|
NAC | ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R - Package: 36 MODULE T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.7000 / $14.8700 | Buy Now |
DISTI #
ATWIMR210CA122T
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$13.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC3400-MR210CA122-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC3400-MR210CA122-T
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-CALCULATED | |
JESD-30 Code | R-XXMA-N36 | |
Length | 22.428 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.087 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.204 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.732 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |