Part Details for ATWINC1510-MR210PB1952 by Microchip Technology Inc
Overview of ATWINC1510-MR210PB1952 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1510-MR210PB1952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9404
|
Newark | Smartconnect Iot Mod, 2.472Ghz, 18.5Dbm, Rf Modulation:16-Qam, 64-Qam, Bpsk, Cck, Dbpsk, Dqpsk, Ofdm, Qpsk, Data Rate Max:72.2Mbps, Frequency Max:2.472Ghz, Sensitivity Dbm:18.5Dbm, Supply Voltage Min:3V, Supply Voltage Max:4.2V, Rohs Compliant: Yes |Microchip ATWINC1510-MR210PB1952 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$9.8700 / $10.8100 | Buy Now |
DISTI #
ATWINC1510-MR210PB1952-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
175 In Stock |
|
$9.4876 / $10.3900 | Buy Now |
DISTI #
ATWINC1510-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1510-MR210PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 240 |
|
$8.8900 / $10.3900 | Buy Now |
DISTI #
556-1510MR210PB1952
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant | 100 |
|
$9.4900 / $10.3900 | Buy Now |
DISTI #
ATWINC1510-MR210PB1952
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-03-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4600 / $10.3900 | Buy Now |
|
Future Electronics | 3.6 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n SmartConnect IoT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$9.3800 / $9.8500 | Buy Now |
|
Onlinecomponents.com | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount | 0 |
|
$9.1800 / $11.5200 | Buy Now |
DISTI #
ATWINC1510-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1510-MR210PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 240 |
|
$8.8900 / $10.3900 | Buy Now |
|
NAC | ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.2 - Package: 28 MODULE 21.72x14.73xmm TRAY RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$9.2600 / $11.1600 | Buy Now |
DISTI #
ATWINC151PB1952
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$9.7300 | Buy Now |
Part Details for ATWINC1510-MR210PB1952
ATWINC1510-MR210PB1952 CAD Models
ATWINC1510-MR210PB1952 Part Data Attributes:
|
ATWINC1510-MR210PB1952
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1510-MR210PB1952
Microchip Technology Inc
SMARTCONNECT ATWINC1500B-MU-T MO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.11 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for ATWINC1510-MR210PB1952
This table gives cross-reference parts and alternative options found for ATWINC1510-MR210PB1952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1510-MR210PB1952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1510-MR210PB1954 | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1510-MR210PB1952 vs ATWINC1510-MR210PB1954 |
ATWINC1510-MR210PBXXXX | Microprocessor Circuit | Microchip Technology Inc | ATWINC1510-MR210PB1952 vs ATWINC1510-MR210PBXXXX |