-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU WIFI 40-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5937
|
Newark | Rf Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATWINC1500B-MU-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3851 |
|
$3.4500 | Buy Now |
DISTI #
58Y6231
|
Newark | Atwinc1500 802.11 B/G/N Ic 40 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATWINC1500B-MU-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
ATWINC1500B-MU-TCT-ND
|
DigiKey | IC RF TXRX+MCU WIFI 40VFQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3658 In Stock |
|
$3.3125 / $3.8100 | Buy Now |
DISTI #
ATWINC1500B-MU-T
|
Avnet Americas | Modules 802.11 2484MHz 72200Kbps 40-Pin QFN T/R - Tape and Reel (Alt: ATWINC1500B-MU-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.8100 | Buy Now |
DISTI #
556-ATWINC1500B-MU-T
|
Mouser Electronics | RF System on a Chip - SoC SmartConnect Chipset WINC1500 RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
DISTI #
ATWINC1500B-MU-T
|
Microchip Technology Inc | SmartConnect Chipset WINC1500, Projected EOL: 2039-07-03 RoHS: Compliant pbFree: Yes | 212000 |
|
$3.1300 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 320000 Factory Stock |
|
$3.3600 / $9.8600 | Buy Now | |
|
Quest Components | 18 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
ATWINC1500B-MU-T
|
Avnet Americas | Modules 802.11 2484MHz 72200Kbps 40-Pin QFN T/R - Tape and Reel (Alt: ATWINC1500B-MU-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1500B-MU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500B-MU-T
Microchip Technology Inc
IC RF TXRX+MCU WIFI 40-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
This table gives cross-reference parts and alternative options found for ATWINC1500B-MU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500B-MU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500B-MU | Microprocessor Circuit, CMOS, PQCC40 | Microchip Technology Inc | ATWINC1500B-MU-T vs ATWINC1500B-MU |
ATWINC1500B-MU-Y042 | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500B-MU-T vs ATWINC1500B-MU-Y042 |