Part Details for ATWINC1500-XPRO by Microchip Technology Inc
Overview of ATWINC1500-XPRO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATWINC1500-XPRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6228
|
Newark | Winc1500 Xpro Wsg Tools Rohs Compliant: Yes |Microchip ATWINC1500-XPRO Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6400 | Buy Now |
DISTI #
ATWINC1500-XPRO-ND
|
DigiKey | ATWINC1500 EXTENSION BOARD Min Qty: 1 Lead time: 40 Weeks Container: Box |
36 In Stock |
|
$40.3100 | Buy Now |
DISTI #
ATWINC1500-XPRO
|
Avnet Americas | ATWINC1500 Single Chip IEEE 802.11 b/g/n Network Controller SOC Extension Card - Boxed Product (Development Kits) (Alt: ATWINC1500-XPRO) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$37.9400 | Buy Now |
DISTI #
556-ATWINC1500-XPRO
|
Mouser Electronics | WiFi Development Tools - 802.11 WINC1500-MR210PA with extension card RoHS: Compliant | 56 |
|
$37.9400 | Buy Now |
DISTI #
ATWINC1500-XPRO
|
Microchip Technology Inc | WINC1500 XPRO, Projected EOL: RoHS: Compliant pbFree: Yes |
33 Alternates Available |
|
$37.9400 | Buy Now |
|
Future Electronics | Starter Kit for the Atmel ATWINC1500 802.11 b/g/n WiFi Network Controller Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$39.8400 / $41.8400 | Buy Now |
|
Onlinecomponents.com | ATWINC1500-MR210-PA 802.11 Wireless LAN Extension Board | 0 |
|
$42.4300 | Buy Now |
DISTI #
ATWINC1500-XPRO
|
Avnet Americas | ATWINC1500 Single Chip IEEE 802.11 b/g/n Network Controller SOC Extension Card - Boxed Product (Development Kits) (Alt: ATWINC1500-XPRO) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$37.9400 | Buy Now |
DISTI #
ATWINC1500-XPRO
|
TME | XPRO module, extension board, WiFi, Add-on connectors: 1, 3.3VDC Min Qty: 1 | 0 |
|
$43.4300 | RFQ |
|
Ameya Holding Limited | XPRO module, WiFi, I2C,SPI, ATECC108,ATSHA204,ATWINC1510, 3.3VDC | 72 |
|
RFQ |