-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3494
|
Newark | Smartconnect Iot Module, 2.4Ghz, Frequency Rf:2.4Ghz, Module Interface:I2C, Spi, Uart, Module Applications:Internet Of Things (Iot), Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Microchip ATWINC1500-MR210UB1961 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 985 |
|
$10.1800 | Buy Now |
DISTI #
ATWINC1500-MR210UB1961-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5637 In Stock |
|
$8.9376 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210UB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1500-MR210UB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.7900 | Buy Now |
DISTI #
579-C1500MR210UB1961
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant | 72 |
|
$8.9300 / $9.5000 | Buy Now |
DISTI #
ATWINC1500-MR210UB1961
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-07-16 RoHS: Compliant pbFree: Yes |
301 Alternates Available |
|
$7.0300 / $9.7900 | Buy Now |
|
Future Electronics | ATWINC15x0 Series 3.6 V 2.4 GHz 802.11 b/g/n SmartConnect IoT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 100Tray |
|
$8.6300 / $9.0600 | Buy Now |
|
Future Electronics | ATWINC15x0 Series 3.6 V 2.4 GHz 802.11 b/g/n SmartConnect IoT Module RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 88 Container: Tray | 52Tray |
|
$8.6300 / $8.7700 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray |
250 In Stock 445 Factory Stock |
|
$8.4000 / $9.8800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
WINC1500-MR210UB61
|
TME | Module: WiFi, IEEE 802.11b/g/n, SPI,UART, SMD, 21.7x14.7x2.1mm Min Qty: 1 | 0 |
|
$9.3300 / $10.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1500-MR210UB1961
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210UB1961
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |