Part Details for ATWINC1500-MR210PB1944 by Microchip Technology Inc
Overview of ATWINC1500-MR210PB1944 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1500-MR210PB1944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2527
|
Newark | Atwinc1500 802.11 B/G/N Module, Pcb Ant., Fw 19.4.4 28 Module 21.72X14.73Xmm Tray Rohs Compliant: Yes |Microchip ATWINC1500-MR210PB1944 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 | Buy Now |
DISTI #
ATWINC1500-MR210PB1944-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | MCCATWINC1500-MR210PB1944 - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
ATWINC1500-MR210PB1944
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-07-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0300 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | MCCATWINC1500-MR210PB1944 - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATWINC1500-MR210PB1944
|
Avnet Silica | MCCATWINC1500-MR210PB1944 (Alt: ATWINC1500-MR210PB1944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATWINC1500-MR210PB1944
|
EBV Elektronik | MCCATWINC1500-MR210PB1944 (Alt: ATWINC1500-MR210PB1944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATWINC1500-MR210PB1944
ATWINC1500-MR210PB1944 CAD Models
ATWINC1500-MR210PB1944 Part Data Attributes:
|
ATWINC1500-MR210PB1944
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PB1944
Microchip Technology Inc
SMARTCONNECT ATWINC1500B-MU-T MO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |