-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, MODULE-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ATWINC1500 - SmartConnect IoT Module ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4 |
|
$12.7800 / $15.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1500-MR210PA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PA
Atmel Corporation
Microprocessor Circuit, CMOS, MODULE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MODULE-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.353 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | UNSPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |