Part Details for ATWILC3000-MR110CA by Microchip Technology Inc
Overview of ATWILC3000-MR110CA by Microchip Technology Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATWILC3000-MR110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1250
|
Newark | Controller Module W/Bluetooth, 2.472Ghz, Frequency Rf:2.472Ghz, Module Interface:Spi, Sdio, Module Applications:Wireless Connectivity, Product Range:- Rohs Compliant: Yes |Microchip ATWILC3000-MR110CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 676 |
|
$12.4000 / $13.4800 | Buy Now |
DISTI #
ATWILC3000-MR110CA-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10474 In Stock |
|
$11.2376 / $12.2800 | Buy Now |
DISTI #
ATWILC3000-MR110CA
|
Avnet Americas | 802.11 b/g/n Bluetooth 4.0 72.2Mbps 2.412GHz to 2.472GHz 2.5V to 4.2V 18.5dBm -95dBm - Trays (Alt: ATWILC3000-MR110CA) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.5200 / $12.2800 | Buy Now |
DISTI #
556-ATWILC3000MR110C
|
Mouser Electronics | Multiprotocol Modules SmartConnect WILC3000-MR110CA Module RoHS: Compliant | 3128 |
|
$11.2400 / $12.2800 | Buy Now |
DISTI #
V99:2348_07146276
|
Arrow Electronics | WLAN+BT Chip 2412MHz to 2484MHz 36-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2142 | Americas - 98 |
|
$12.0700 | Buy Now |
DISTI #
VBF:5286_07146276
|
Arrow Electronics | WLAN+BT Chip 2412MHz to 2484MHz 36-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 | Americas - 4 |
|
$11.5340 / $12.0970 | Buy Now |
DISTI #
ATWILC3000-MR110CA
|
Microchip Technology Inc | SmartConnect WILC3000-MR110CA Module, Projected EOL: 2039-11-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8200 / $12.2800 | Buy Now |
|
Future Electronics | 2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 57Tray |
|
$11.1100 / $11.6700 | Buy Now |
|
Onlinecomponents.com | WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II RoHS: Compliant |
100 In Stock |
|
$10.7100 / $13.6400 | Buy Now |
DISTI #
77372364
|
Verical | WLAN+BT Chip 2412MHz to 2484MHz 36-Pin Tray RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 2252 | Americas - 3240 |
|
$10.6560 | Buy Now |