-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU WIFI 40-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATWILC1000B-MU-Y by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6221
|
Newark | Atwilc1000 802.11 B/G/N Ic 40 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATWILC1000B-MU-Y RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
ATWILC1000B-MU-Y-ND
|
DigiKey | IC RF TXRX+MCU WIFI 40QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
739 In Stock |
|
$2.6750 / $3.0700 | Buy Now |
DISTI #
ATWILC1000B-MU-Y
|
Avnet Americas | Network Controller, SoC, SmartConnect-WILC1000, IEEE 802.11 b/g/n, IoT - Trays (Alt: ATWILC1000B-MU-... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5038 / $2.6750 | Buy Now |
DISTI #
556-ATWILC1000B-MU-Y
|
Mouser Electronics | RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC RoHS: Compliant | 435 |
|
$2.6700 / $3.0700 | Buy Now |
DISTI #
ATWILC1000B-MU-Y
|
Microchip Technology Inc | SmartConnect Chipset WINC1000, VQFN, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
13230 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
|
Future Electronics | ATWILC1000B - single chip IEEE® 802.11b/g/n Radio/Baseband/MAC link controller RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13230 Factory Stock |
|
$2.6500 / $5.5400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
ATWILC1000B-MU-Y
|
EBV Elektronik | Network Controller SoC SmartConnectWILC1000 IEEE 80211 bgn IoT (Alt: ATWILC1000B-MU-Y) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 13230 Factory Stock |
|
$2.6500 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWILC1000B-MU-Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC1000B-MU-Y
Microchip Technology Inc
IC RF TXRX+MCU WIFI 40-VFQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for ATWILC1000B-MU-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWILC1000B-MU-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATWILC1000B-MU-T | Microchip Technology Inc | Check for Price | IC RF TXRX+MCU WIFI 40-VFQFN | ATWILC1000B-MU-Y vs ATWILC1000B-MU-T |