Part Details for ATW2815D/HBSB by Infineon Technologies AG
Overview of ATW2815D/HBSB by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATW2815D/HBSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATW2815D/HBSB
|
Avnet Americas | Module DC-DC 2-OUT 14.85V to 15.15V 2000mA 10-Pin Screw Mount - Bulk (Alt: ATW2815D/HBSB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATW2815D/HBSB
|
Avnet Americas | Module DC-DC 2-OUT 14.85V to 15.15V 2000mA 10-Pin Screw Mount - Bulk (Alt: ATW2815D/HBSB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |