Part Details for ATV950U22N4EU by Schneider Electric
Results Overview of ATV950U22N4EU by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATV950U22N4EU Information
ATV950U22N4EU by Schneider Electric is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ATV950U22N4EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-ATV950U22N4EU
|
Mouser Electronics | Motor Drives ATV950 UL Type 12 460V 3 HP | 0 |
|
$2,682.2600 | Order Now |
DISTI #
72190946
|
RS | ATV950 IP55 ULTYPE12 2,2KW 400V/480V WIT | Schneider Electric ATV950U22N4EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4,666.5500 | RFQ |