Part Details for ATV950D15N4EU by Schneider Electric
Overview of ATV950D15N4EU by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV950D15N4EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-ATV950D15N4EU
|
Mouser Electronics | Motor Drives ATV950 UL Type 12 460V 20 HP | 0 |
|
$3,958.8400 | Order Now |
DISTI #
72190942
|
RS | ATV950 IP55 ULTYPE12 15KW 400V/480V WITH | Schneider Electric ATV950D15N4EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,998.4300 | RFQ |