Part Details for ATV930D45M3 by Schneider Electric
Overview of ATV930D45M3 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV930D45M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ATV930D45M3-ND
|
DigiKey | ATV930 TYPE1 230V 60 HP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11,257.2900 | Buy Now |
DISTI #
996-ATV930D45M3
|
Mouser Electronics | Motor Drives SPEEDDRIVE,TYPE1,60HP200v/240vwithbc | 0 |
|
$9,374.6700 | Order Now |
DISTI #
71021105
|
RS | AC Drive, ATV930, 60 HP, Type 1, 230V | Schneider Electric ATV930D45M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9,468.4200 | RFQ |