Part Details for ATV75PLAD13AT-HF by Comchip Technology Corporation Ltd
Results Overview of ATV75PLAD13AT-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATV75PLAD13AT-HF Information
ATV75PLAD13AT-HF by Comchip Technology Corporation Ltd is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATV75PLAD13AT-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ATV75PLAD13AT-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE TVS 7500W 13V U Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3250 / $1.3262 | Buy Now |
DISTI #
750-ATV75PLAD13AT-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 7500W 13V UNI-DIRECTIONAL ASM-10A RoHS: Compliant | 0 |
|
$1.3500 / $1.4000 | Order Now |
|
NAC | AUTOMOTIVE DIODE TVS 7500W 13V UNI-DIRECTIONAL ASM-10A RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.4500 / $3.5300 | Buy Now |