ATV50C110J-HF
Comchip Technology Corporation Ltd
Description: Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of ATV50C110J-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for ATV50C110J-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ATV50C110J-HF-ND
DigiKey TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.9161
  • 6,000 $0.8817
  • 9,000 $0.8525
$0.8525 / $0.9161 Buy Now
DISTI # 750-ATV50C110J-HF
Mouser Electronics ESD Protection Diodes / TVS Diodes 5000W 11V UNIDIRECTION AECQ101 RoHS: Compliant 0
  • 3,000 $0.9160
  • 6,000 $0.8810
  • 9,000 $0.8520
$0.8520 / $0.9160 Order Now
NAC Trans Voltage Suppressor Diode, 5000W,11VV(RWM),Unidirectional, 1 Element, Silicon,DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $2.2700
  • 1,500 $1.1400
  • 3,000 $0.9750
  • 15,000 $0.9270
$0.9270 / $2.2700 Buy Now

CAD Models for ATV50C110J-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV50C110J-HF by Comchip Technology Corporation Ltd

ATV50C110J-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
13.5 V
Breakdown Voltage-Min
12.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
11 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ATV50C110J-HF
    Comchip Technology Corporation Ltd
    Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for ATV50C110J-HF

This table gives cross-reference parts and alternative options found for ATV50C110J-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV50C110J-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMLJ11AHE3-TP Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components ATV50C110J-HF vs 5.0SMLJ11AHE3-TP
5.0SMLJ11AHE3-TP-HF Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components ATV50C110J-HF vs 5.0SMLJ11AHE3-TP-HF
5.0SMLJ11A-TP-HF Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components ATV50C110J-HF vs 5.0SMLJ11A-TP-HF
5.0SMCJ11A-T3 Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd ATV50C110J-HF vs 5.0SMCJ11A-T3
5.0SMCJ11A-T3-LF Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd ATV50C110J-HF vs 5.0SMCJ11A-T3-LF
Part Number Description Manufacturer Compare
5.0SMLJ11AHE3-TP-HF Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components ATV50C110J-HF vs 5.0SMLJ11AHE3-TP-HF
5.0SMCJ11A-T3-LF Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd ATV50C110J-HF vs 5.0SMCJ11A-T3-LF
5.0SMCJ11A Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp ATV50C110J-HF vs 5.0SMCJ11A
5.0SMLJ11A-TP-HF Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components ATV50C110J-HF vs 5.0SMLJ11A-TP-HF
5.0SMCJ11A-T3 Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd ATV50C110J-HF vs 5.0SMCJ11A-T3
5.0SMLJ11AHE3-TP Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components ATV50C110J-HF vs 5.0SMLJ11AHE3-TP

Related Parts for ATV50C110J-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV50C110J-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV50C110J-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of ATV50C110J-HF would you like to use for your alert(s)?
  • Please alert me when ATV50C110J-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATV50C110J-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV50C110J-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATV50C110J-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV50C110J-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV50C110J-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: