Part Details for ATV340U22N4 by Schneider Electric
Results Overview of ATV340U22N4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATV340U22N4 Information
ATV340U22N4 by Schneider Electric is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ATV340U22N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0286
|
Newark | Var Speed Drive, 3-Ph, 480Vac, 2.2Kw, Control/Drive Type:Variable Speed Drive, Compatible Motor Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$777.4300 / $1,005.4000 | Buy Now |
DISTI #
4008-ATV340U22N4-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 14 Weeks Container: Box |
4 In Stock |
|
$903.0100 | Buy Now |
DISTI #
996-ATV340U22N4
|
Mouser Electronics | Motor Drives ATV340 drive IP20 -3HP HD/3kW ND-400/480V 3ph | 0 |
|
$889.8800 | Order Now |
DISTI #
71104057
|
RS | ACDrive, ATV340, Modular, 380-480VAC, 3P, 3HP HD/4HP ND, IP20 | Schneider Electric ATV340U22N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$951.6000 | RFQ |