Part Details for ATV320U22M2C by Schneider Electric
Overview of ATV320U22M2C by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U22M2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5182
|
Newark | Variable Speed Drive, 1-Ph, 2.2Kw, 240V, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:2.2Kw, Output Voltage Max:240Vac, Product Range:Altivar Machine Atv320 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U22M2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$627.4800 / $858.5700 | Buy Now |
DISTI #
4008-ATV320U22M2C-ND
|
DigiKey | ATV320 COMPACT DR IP20 -3HP-200/ Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$604.4200 | Buy Now |
DISTI #
996-ATV320U22M2C
|
Mouser Electronics | Motor Drives ATV320 Compact drive IP20 -3HP-200/240V 1ph | 7 |
|
$585.2200 / $592.7900 | Buy Now |
DISTI #
70923457
|
RS | AC Drive, Compact, ATV320, IP20, 3HP, 200/240V, 1ph | Schneider Electric ATV320U22M2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 |
|
$616.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$591.1600 / $655.0200 | Buy Now |
DISTI #
ATV320U22M2C
|
TME | Vector inverter, Max motor power: 2.2kW, Usup: 200÷240VAC, IN: 9 Min Qty: 1 | 12 |
|
$439.6700 / $455.2800 | Buy Now |