Part Details for ATV320U02M2C by Schneider Electric
Overview of ATV320U02M2C by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U02M2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1610
|
Newark | Motor Controller, 1-Ph, 240Vac, 180W, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:180W, Output Voltage Max:240Vac, Product Range:Altivar Machine Atv320 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U02M2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$417.7500 | Buy Now |
DISTI #
01AC4606
|
Newark | Variable Speed Drive, 1-Ph, 180W, 240V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:180W, No. Of Phases:Single Phase, Output Current Max:1.5A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320U02M2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.4500 / $506.1500 | Buy Now |
DISTI #
4008-ATV320U02M2C-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$346.1200 | Buy Now |
DISTI #
996-ATV320U02M2C
|
Mouser Electronics | Motor Drives ATV320 Compact drive IP20 -0.25HP-200/240V 1ph | 8 |
|
$380.8900 / $383.8500 | Buy Now |
DISTI #
70923451
|
RS | AC Drive, Compact, ATV320, IP20, 0.25HP, 200/240V, 1ph | Schneider Electric ATV320U02M2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$382.5500 | Buy Now |
DISTI #
ATV320U02M2C
|
TME | Vector inverter, Max motor power: 0.18kW, Usup: 200÷240VAC, IN: 9 Min Qty: 1 | 6 |
|
$242.7700 / $261.1600 | Buy Now |
DISTI #
3110094
|
element14 Asia-Pacific | MOTOR CONTROLLER, 1-PH, 240VAC, 180W RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$451.9683 | Buy Now |
DISTI #
3110094
|
Farnell | MOTOR CONTROLLER, 1-PH, 240VAC, 180W RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$273.4379 | Buy Now |
Part Details for ATV320U02M2C
ATV320U02M2C CAD Models
ATV320U02M2C Part Data Attributes:
|
ATV320U02M2C
Schneider Electric
Buy Now
|
Compare Parts:
ATV320U02M2C
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |