Part Details for ATV312H055M2 by Schneider Electric
Overview of ATV312H055M2 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV312H055M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6575
|
Newark | Ac Motor Driver, 1, 550W, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:550W, No. Of Phases:Single Phase, Output Current Max:3.7A, Supply Frequency:50Hz/60Hz Rohs Compliant: Yes |Schneider Electric ATV312H055M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ATV312H055M2
ATV312H055M2 CAD Models
ATV312H055M2 Part Data Attributes
|
ATV312H055M2
Schneider Electric
Buy Now
|
Compare Parts:
ATV312H055M2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |