Part Details for ATV212WU15N4 by Schneider Electric
Overview of ATV212WU15N4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV212WU15N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3463
|
Newark | Variable Speed Ac Motor Driver, 3, 1.5Kw, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:1.5Kw, No. Of Phases:Three Phase, Output Current Max:3.7A, Ip Rating:Ip55 Rohs Compliant: Yes |Schneider Electric ATV212WU15N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.6600 / $943.6100 | Buy Now |
DISTI #
4008-ATV212WU15N4-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV212 - 1. Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$881.3400 | Buy Now |
DISTI #
996-ATV212WU15N4
|
Mouser Electronics | Motor Drives SPEEDDRIVE 380-480VAC 2HP,ATV212 Type12 | 0 |
|
$881.3300 | Order Now |
DISTI #
70378962
|
RS | ATV212 1, 5KW 2HP 480V TRI EMC IP54 VARIA | Schneider Electric ATV212WU15N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$901.5600 | RFQ |