Part Details for ATV212HD15N4 by Schneider Electric
Overview of ATV212HD15N4 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV212HD15N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3430
|
Newark | Variable Speed Ac Motor Driver, 3, 15Kw, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:15Kw, No. Of Phases:Three Phase, Output Current Max:30.5A, Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV212HD15N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,411.6600 | Buy Now |
DISTI #
4008-ATV212HD15N4-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV212 - 15 Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$1,749.9800 | Buy Now |
DISTI #
996-ATV212HD15N4
|
Mouser Electronics | Motor Drives SPEEDDRIVE 380-480VAC 20HP,ATV212 | 4 |
|
$1,717.7800 | Buy Now |
DISTI #
70008301
|
RS | AC Variable Frequency Drive, 380-480VAC, 3P, 20HP | Schneider Electric ATV212HD15N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$1,986.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,828.4200 / $1,924.6500 | Buy Now |
Part Details for ATV212HD15N4
ATV212HD15N4 CAD Models
ATV212HD15N4 Part Data Attributes
|
ATV212HD15N4
Schneider Electric
Buy Now
|
Compare Parts:
ATV212HD15N4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |