Part Details for ATV12P037F1 by Schneider Electric
Overview of ATV12P037F1 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV12P037F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9046
|
Newark | Variable Speed Drive, 1-Ph, 370W, 4Khz, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:370W, No. Of Phases:Single Phase, Output Current Max:2.4A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV12P037F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.3100 / $277.3400 | Buy Now |
DISTI #
4008-ATV12P037F1-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV12 - 0.3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$230.1100 | Buy Now |
DISTI #
996-ATV12P037F1
|
Mouser Electronics | Motor Drives ac drive,baseplate 1 HP 115v 1PHASE | 0 |
|
$221.7900 | Order Now |
DISTI #
70333827
|
RS | ALTIVAR 12 Inverter Drive with EMC Filter, 1-Phase In, 100 to 120 VAC, 11.4 A | Schneider Electric ATV12P037F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$254.9700 | RFQ |
Part Details for ATV12P037F1
ATV12P037F1 CAD Models
ATV12P037F1 Part Data Attributes
|
ATV12P037F1
Schneider Electric
Buy Now
|
Compare Parts:
ATV12P037F1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |